Reely Steel Pinion Gear 12 Tooth with Grubscrew 0.8M

Order Code:

50-8718

Brand: Reely MPN: 219223
  • Country of Origin: Germany
  • View All

Discontinued


Steel Pinion Gear 12 Tooth with Grubscrew 0.8M and M3 screw maggots - highly efficient and transmits motor power to spur gear with minimal power loss.


  • Standard module for most Tamiya and Kyosho models
Type Pinion gear
Bore Diameter 3.2mm
Diameter 11mm
Height 9mm
Material Steel
Number of Teeth 12

Trustpilot