Reely Steel Gear 40 Tooth with Grubscrew 1M

Order Code:

50-8764

Brand: Reely MPN: 231797 EAN-13: 4016138231793
  • Country of Origin: Germany
  • View All

Discontinued


A 40-tooth steel gear with a module of 1.


  • Secures to shaft via 2x M4 grub screws, included
Type Pinion gear
Material Steel
Diameter 42mm
Bore Diameter 6mm
Length 6mm
Number of Teeth 40

Trustpilot