Christmas Opening Hours and Delivery Dates here

Reely HLF 1022 Free Running Sleeve 14mm OD 10mm Bore 22m Width

Order Code:

50-6514

Brand: Reely MPN: HLF 1022
  • Country of Origin: China
  • View All

Discontinued


The Modelcraft Free Running Sleeve 14mm OD 10mm Bore 22mm Width has a low radial height and double bearing, either with integrated sintered bushings or needle cages, meaning no additional bearings are required. It should be fitted using a driver the collar of which comes into contact with the end marked with the abbreviations.


  • Used as a switching element, return stops, overrunning clutches
  • Compact design
Type Running sleeve
Diameter 22mm
Bore Diameter 10mm

Trustpilot