Christmas Opening Hours and Delivery Dates here

Reely High Quality Steel Spring Wire 3mm x 1000mm

Order Code:

51-1585

Brand: Reely
  • Country of Origin:
  • View All

Discontinued


Modelcraft Spring Steel Wire 3 x 1000mm has been manufactured to a high quality and is ideal for bending and twisting, thus making it effective in many areas of modelling and crafts.
  • Low alloy steel

Caution: Tolerance in dimensions up to 1.5%, indicating possible
Diameter 3mm
Length 1000mm

Questions

*Question functionality currently disabled
Thursday, January 10, 2019 | Question by: Rapid Customer | Product code: 51-1585
Q. Hi I need 3mm x 1500mm round steel bar . Have you ?
A. Hi Tamas, thank you for your question. Unfortunately only in 1m lengths.

Trustpilot