Reely HFL 0822 Free Running Sleeve 12mm OD 8mm Bore 22m Width

Order Code:

50-6511

Brand: Reely MPN: HFL 0822
  • Country of Origin: China
  • View All

Discontinued


These sleeves have low radial height and double bearings, either with integrated sintered bushings or needle cages. This means that no additional bearings are required. These sleeves are used as switching elements, return stops, overrunning clutches etc. The sleeves should be fitted using a driver, the collar of which comes into contact with the end marked with the abbreviations.


  • 12mm (outside diameter); 8mm (bore); 22mm (width)
  • Used as a switching element, return stops, overrunning clutches
  • Compact design
Type Running sleeve
Bore Diameter 8mm
Diameter 22mm

Trustpilot