Christmas Opening Hours and Delivery Dates here

Reely DU 0406 Steel Shaft Bush 5.5mm OD 4mm Bore

Order Code:

50-7368

Brand: Reely MPN: DU 0406 EAN-13: 4016138555998
  • Country of Origin: China
  • View All

Discontinued


This steel shaft bush from Reely is suitable for use with sliding bearings of all kinds (gear construction, axles, shafts).


  • Diameter 5.5mm
  • Bore 4mm
Type Shaft bush
Material Steel
Diameter 6mm
Bore Diameter 4mm

Trustpilot