Christmas Opening Hours and Delivery Dates here

Reely Buggy Wheels 15-Spoke Rims and On-Road Tyres Set of 4

Order Code:

51-2867

Brand: Reely MPN: 236029 EAN-13: 4016138555196
  • Country of Origin:
  • View All

Discontinued


This set of 4 wheels for 1:10 scale model cars and buggies have 15 spoke rims and are fitted with smart on-road tyres.


  • Supplied in set of 4
  • Ready to drive
  • Tyre diameter 65mm
  • Tyre width 28mm
Type Wheel and tyre
Diameter 28mm
Bore Diameter 12mm
Quantity 4

Trustpilot