Reely 297968 Brass Angle Rail LxWxH 500x4x4 mm 1 pc Profiles

Order Code:

17-3656

Brand: Reely MPN: 297968 EAN-13: 2050000084645
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
89 in stock, despatched in 4 working days

Reely 297968 is a brass angle rail measuring 500 mm in length, with a cross-section of 4 mm by 4 mm. Constructed from high-quality brass, this angle rail offers excellent strength and corrosion resistance, making it suitable for a variety of structural and mechanical applications. Engineers typically employ this product in the construction of frames, brackets, and architectural models due to its favourable machinability and reliable rigidity. Such attributes render it an ideal choice for both prototyping and permanent installations where precision and durability are primary considerations.
Type Rail
Material Brass
Content 1
Design Type Angle profile
Dimensions (L x W x H) 500 x 4 x 4 mm
Height 4mm
Length 500mm
Wall Thickness 0.5mm
Width 4mm

To use this facility please Sign In.

Sign In

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot