Reely 293300 Brass Angle Rail 500x6x6 mm 1 pc Profiles

Order Code:

17-3623

Brand: Reely MPN: 293300 EAN-13: 2050000083426
Qty Unit Price (Ex VAT)
1+ £5.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

Reely 293300 Brass Angle Rail is a high-quality, precision-engineered component measuring 500 mm in length with a 6x6 mm cross-sectional profile. This brass rail is crafted from durable material, providing excellent resistance to corrosion and wear, making it suitable for a variety of demanding applications in the engineering sector. Its robust construction and precise dimensions allow it to be used in structural frameworks, machinery support, or prototype development, where reliable material properties and dimensional stability are essential.
Type Rail
Material Brass
Content 1
Design Type Angle profile
Dimensions (L x W x H) 500 x 6 x 6 mm
Height 6mm
Length 500mm
Wall Thickness 1mm
Width 6mm

To use this facility please Sign In.

Sign In

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot