Easter Opening Hours and Delivery Dates here

Reely 293202 Brass Square Rail 500 x 2.5 x 2.5 mm Profiles

Order Code:

17-3617

Brand: Reely MPN: 293202 EAN-13: 2050000083358
Qty Unit Price (Ex VAT)
3+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
125 in stock, despatched in 4 working days

Reely 293202 Brass Square Rail, measures 500 x 2.5 x 2.5 mm, offering precise dimensions suitable for engineering projects requiring reliable alignment and structural integrity. This product is crafted from high-quality brass, providing excellent corrosion resistance and strength, making it ideal for applications in model engineering, prototyping, and small-scale fabrication. The uniformity of the brass profile ensures consistent performance where precision is critical, such as in crafting miniature frameworks, conducting DIY replacements, or constructing model railway components. This versatile component serves as a dependable material for engineers and hobbyists alike, who require robust yet workable material for complex designs and assembly.
Type Rail
Material Brass
Content 1
Design Type Square profile
Dimensions (L x W x H) 500 x 2.5 x 2.5 mm
Height 2.5mm
Length 500mm
Width 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot