Reely 229853 Brass Angle Rail 500x4.5x4.5mm 1pc Profiles

Order Code:

17-3599

Brand: Reely MPN: 229853 EAN-13: 2050000081330
Qty Unit Price (Ex VAT)
1+ £4.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Reely 229853 is a brass angle rail manufactured with precise dimensions of 500 mm in length and 4.5 mm by 4.5 mm in cross-section. As in the range, this profile is fabricated from high-quality brass, offering excellent strength and corrosion resistance, making it suitable for environments where durability is a key consideration. This product is often employed in structural applications, model making, and architectural builds where exact angle positioning is crucial. The brass material is easy to work with, providing reliable performance in both indoor and outdoor settings. Its versatility and robustness make it an ideal choice for engineers requiring reliable materials for custom assemblies or intricate design projects.
Type Rail
Material Brass
Content 1
Design Type Angle profile
Dimensions (L x W x H) 500 x 4.5 x 4.5 mm
Height 4.5mm
Length 500mm
Wall Thickness 0.5mm
Width 4.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot