Reely 222052 Brass Angle Rail 500x3x2mm 1pc Profiles

Order Code:

17-3578

Brand: Reely MPN: 222052 EAN-13: 2050000079177
Qty Unit Price (Ex VAT)
1+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 4 working days

Reely 222052 is a precision-engineered brass angle rail measuring 500 mm in length, with a cross-sectional thickness of 3 mm by 2 mm. This product offers excellent corrosion resistance and machinability, thanks to the inherent properties of brass, making it suitable for a variety of mechanical and structural applications. Commonly utilised in model construction, architectural projects, and engineering prototypes, it serves as a reliable component in frameworks and reinforcing structures where strength and aesthetic appearance are sought. The brass angle rail is crafted to meet high manufacturing standards, ensuring consistent performance and compatibility with other Reely components.
Type Rail
Material Brass
Content 1
Design Type Angle profile
Dimensions (L x W x H) 500 x 3 x 2 mm
Height 2mm
Length 500mm
Wall Thickness 0.5mm
Width 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot