Christmas Opening Hours and Delivery Dates here

Red Arrow LF17-1 IP65 GU10 Shower Light - White

Order Code:

35-3246

Brand: Red Arrow MPN: LF17-1

Discontinued


This is an IP65 rated GU10 fixed, white down light from the Red Arrow LF range. It has a die cast bezel and a pressed steel body. No special fitting is required, these downlighters are as simple to fit as conventional designs. Being IP65 rated makes these downlighters ideal for showers and other wet areas in new or refurbished domestic or commercial installations. A wired lampholder and half bridge are supplied.
  • 240VAC
  • 35W max. on flammable surfaces
  • 50W max. on non-flammable surfaces
  • GU10 halogen/CFL/LED lamp (not included)
  • Aluminium reflector (when using halogen)
  • Made with die cast aluminium bezel and a pressed steel body
  • IP65 rated

You may also like


Trustpilot