Christmas Opening Hours and Delivery Dates here
Red Arrow FLF17-1 Fire Rated Die cast Shower light GU10 - White

Red Arrow FLF17-1 Fire Rated Die cast Shower light GU10 - White

Order Code:

35-3243

Brand: Red Arrow MPN: FLF17-1

Discontinued


This is an IP65 rated GU10 downlighter from the Red Arrow FL range. It is a fixed, white down light and is fire rated. It has a die cast bezel and a pressed steel body. No special fitting is required, these downlighters are as simple to fit as conventional designs. Being IP65 rated makes these downlighters ideal for showers and other wet areas in new or refurbished domestic or commercial installations.
  • 240VAC
  • 35W max. on flammable surfaces
  • 50W max. on non-flammable surfaces
  • GU10 halogen/CFL/LED lamp (not included)
  • Aluminium reflector (when using halogen)
  • Made with die cast aluminium bezel and a pressed steel body
  • Fire rated
  • IP65 rated

You may also like


Trustpilot