Christmas Opening Hours and Delivery Dates here

Rean F311 S 096 Flexi-Fit Control Knob Black (Ø x H) 11mm x 15.15mm - Blue Cap

Order Code:

64-5230

Brand: Rean MPN: F 311 S 096 EAN-13: 4016139046341
  • Country of Origin: Switzerland
  • View All

Discontinued


This flexi-fit control knob from Rean has been cleverly designed with a flexible insert, allowing the knob to be used on either a D flat or 6mm spline shaft. This excellent feature makes the knob incredibly versatile and cost effective, as it can adapt to any orientation or shaft shape, meaning no new knobs are required if an application changes.


  • Soft touch
  • Axle diameter: 7.5 mm
  • Height: 15.15mm
  • Diameter: Ø 11 mm
  • Colour: black
  • Cap colour: blue
  • Manufacturer's part F311 S 096
Type Control knob
Diameter 15mm
Material Hard nylon
Colour Black, blue
Fixing Push fit
Shaft Diameter 6mm

You may also like


Trustpilot