Christmas Opening Hours and Delivery Dates here

Re'an S778-H-09-P Two Colour Slider Knob - 15mm Wide - Black/White

Order Code:

32-1225

Brand: Rean MPN: S778-H-09-P

Discontinued


A black slider control knob with a white indicator line.


  • Length 24mm
  • Width 15mm
  • Height 10mm
  • 18.5mm 'T' fitting
  • Re-an type S778H-09-P
Type Slide control knob
Material ABS
Colour Black
Fixing Push fit
Shaft Diameter 4mm

You may also like


Trustpilot