Easter Opening Hours and Delivery Dates here

Sealey RB6419S5 Aluminium Blind Rivet Standard Flange 6.4 x 19.5mm Pack of 200

Order Code:

84-0083

Brand: Sealey MPN: RB6419S5 EAN-13: 5054511004243
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

Aluminium blind rivets with standard flange, manufactured to DIN 7337.

Model NoRB6419S5
Flange Type:n/a
Grip Range:10-14mm
Nett Weight:1.32Kg
Pack Qty:200
Size (Imp):Ø1/4" x 3/4"
Size (Metric):Ø6.4 x 19.5mm

Type Blind
Rivet Diameter 6.4mm
Rivet Length 19.5mm
Material Aluminium
Grip Range 10-14mm
Lifetime Warranty No
Nett Weight 1.32kg
Pack Qty 200
Quantity 200
Size (Imp) Ø1/4" x 3/4"
Size (Metric) Ø6.4 x 19.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot