Christmas Opening Hours and Delivery Dates here
Razor Blade - Pack of 100

Razor Blade - Pack of 100

Order Code:

86-0006

Brand: RVFM MPN: 86-0006
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


A pack of 100 single edged razor blades for use in many scrapers and knives. These razor blades have a sharp edge and are made from durable metal to provide a long life.

This product is covered by the Offensive Weapons Act 1996. To purchase and accept delivery of this product, you must be over the age of 18.


  • Single cutting edge
  • Rigid stiffener
  • Approx. dimensions 39 x 20mm
  • Approx. blade thickness 0.2mm
  • Supplied in packs of 100
Type Razor Blade
Size 39 x 20 x 0.2mm T

Trustpilot