Raytech Ray-Gel 20K-V Ray Gel Green 2x 10L Bottles

Order Code:

30-0682

Brand: Raytech MPN: Ray-Gel 20K-V

Discontinued


Green Ray Gel is particularly resistant to fungi and mould and therefore is ideal for the protection of underground installations.

Raytech's green Ray Gel is also suitable for telephone connections.

This product will make 20 litres of gel.


  • Sets in less than ten minutes
  • Cross linking: <3 minutes at +30°C
  • Operating temperature: -60°C to +180°C
  • Viscosity: <2000 MPas
  • Dialectic strength: >21kV/mm
  • Volume resistivity: >1.5 x 10 exp 15Ω cm
  • IP68 protection
  • Manufacturer's part Ray-Gel 20K-V

Trustpilot