Raytech Ray-Gel 10K-T Ray Gel Transparent 2x 5L Bottles

Order Code:

30-0689

Brand: Raytech MPN: Ray-Gel 10K-T

Discontinued


Transparent Ray Gel is ideal for protecting printed circuit boards, for insulating and sealing LEDs and for sealing displays.

Transparent Ray Gel has excellent transparency and will not turn opaque.

This product will make 10 litres of gel.


  • Sets in less than ten minutes
  • Cross linking: <3 minutes at +30°C
  • Operating temperature: -60°C to +180°C
  • Viscosity: <2000 MPas
  • Dialectic strength: >21kV/mm
  • Volume resistivity: >1.5 x 10 exp 15Ω cm
  • IP68 protection
  • Manufacturer's part Ray-Gel 10K-T

Trustpilot