Christmas Opening Hours and Delivery Dates here

Rawlplug R-S1-RBP-M12/75/5 Rawlbolt® Projecting Bolt M12/75P (Bag 5)

Order Code:

96-8809

Brand: Rawlplug MPN: R-S1-RBP-M12/75/5 EAN-13: 5906675094557
Qty Unit Price (Ex VAT)
1+ £16.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Rawlplug Rawlbolt® Projecting Bolt is suitable for use in cracked and non-cracked concrete (ETA option 1), hollowcore slabs, flooring blocks and ceramics. Recommended for applications requiring fire resistance.

With a three-piece expanding sleeve of maximum expansion to provide optimal load and safety of use in any substrate.

The world's most popular all-purpose expanding shield anchor, loose bolt projecting version.

These Rawlplug Rawlbolt® Projecting Bolts have the following specification:

Size x Max. Fixture Thickness: M12 x 75mm
Overall Length: 170mm
Drill Ø: 20mm
Pack Quantity: Bag of 5


Type Projecting Bolt

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot