Rawlplug R-RBP-M20/30W Plated Rawlbolt - Projecting Bolt M20 30P

Order Code:

96-8787

Brand: Rawlplug MPN: R-RBP-M20/30W EAN-13: 5906675283838

Discontinued


The Rawplug Projecting Rawlbolt is suitable for heavy-duty metal fixing in which large bolts are anchored in a metal housing or shield for securing heavy items in concrete.

Ideal for overhead and ceiling work, securing cable trays, ducting and trunking or installing radiator brackets, partitions and structural fixtures.

Specification

Size x Max. Fixture Thickness: M20 x 30mm
Overall Length: 185mm
Drill Ø: 22mm


Type Projecting Bolt

Trustpilot