Christmas Opening Hours and Delivery Dates here

Rapid Swivel Head Ball Joint M3 3mm Pack 4

Order Code:

51-1618

Brand: Rapid MPN: 10993 EAN-13: 4016138489804
  • Country of Origin: Germany
  • View All

Discontinued


Swivel head ball joint for use in modelling and other small engineering projects.


  • Thread size M3
  • Ball bore 3mm
  • Supplied in pack of 4
Type Joint head
Material Duralumin
Thread Size M3
Ball Bore 3mm

Questions

*Question functionality currently disabled
Friday, May 24, 2019 | Question by: Rapid Customer | Product code: 51-1618
Q. What are the dimensions?
A. Hi Raj, thank you for your question. Dimensions are as follows: length 27mm; max width 12mm; min width 5.8mm; thickness 6.7mm.

Trustpilot