Christmas Opening Hours and Delivery Dates here

Rapid Styrofoam 600 x 1245 x 50mm

Order Code:

06-0769

Brand: Rapid MPN: M860BR EAN-13: 5028288235285
  • Country of Origin: United Kingdom
  • View All

Discontinued


Styrofoam modelling foam, 50mm thick, ideal for design and build projects.


  • Styrofoam sheets 600 x 1245mm
  • Supplied singly
Material Styrofoam
Colour Varies
Length 1.245m
Thickness 50mm
Width 600mm

Trustpilot