Rapid Styrofoam 600 x 1245 x 25mm

Order Code:

06-0749

Brand: Rapid MPN: M860AR EAN-13: 5028288235278
  • Country of Origin: United Kingdom
  • View All

Discontinued


Styrofoam modelling foam, 25mm thick, ideal for design and build projects.


  • Styrofoam sheet 600 x 1245mm
  • Supplied singly
Material Styrofoam
Colour Varies
Length 1.245m
Thickness 25mm
Width 600mm

Trustpilot