Christmas Opening Hours and Delivery Dates here

Rapid Solderless Breadboard EIC-TN 630 Point 165 x 36 8.5mm

Order Code:

50-5440

Brand: Rapid EAN-13: 4016138526820

Discontinued


The Rapid Solderless Breadboard EIC-TN 630 Point 165 x 36 x 8.5mm is a pinboard of high-quality plastic with silver-plated contact springs for quick, solder-free construction of electrical and electronic circuits. Designed for experimental set-ups in the laboratory, industry, university, school, hobbies or model-making.
  • 165 x 36 x 8.5mm (L x W x H)
  • Temperature range up to 85°C
  • Contact points are identified horizontally and vertically
  • No soldering required
  • Circuit can be modified by changing pin positions
Length 165mm
Width 36mm
Number of Tie Points 630
Board Thickness 8.5mm
Colour White
Material ABS polymer

Trustpilot