Christmas Opening Hours and Delivery Dates here

Rapid Solderless Breadboard EIC-1501 170 Point 45.7 x 35.6 x 9.4mm Yellow

Order Code:

50-4651

Brand: Rapid MPN: 535619

Discontinued


This yellow Solderless Breadboard allows components to be easily connected together into circuits and can be used time again for experiments and prototyping.


  • Colour: Yellow
  • Solderless concept allows components to be used again and again
  • Ideal system for teaching electronic systems and circuit design
  • 170 connection points
  • Size 45.72 x 35.56 x 9.40mm
Length 45.7mm
Width 35.6mm
Number of Tie Points 170
Board Thickness 9.4mm
Colour Yellow
Material POM plastic

Trustpilot