Easter Opening Hours and Delivery Dates here

Rapid Solderless Breadboard EIC-104-3 2 Terminal 1360 Point 215 x 100 11.3mm

Order Code:

50-5442

Brand: Rapid EAN-13: 4016138526844

Discontinued


The Rapid Solderless Breadboard EIC-104-3 2 Terminal 1360 Point 215 x 100 x 11.3mm is a pinboard of high-quality plastic with silver-plated contact springs for quick, solder-free construction of electrical and electronic circuits. Designed for experimental set-ups in the laboratory, industry, university, school, hobbies or model-making.


  • 215 x 100 x 11.3mm (L x W x H)
  • Temperature range up to 85°C
  • Contact points are identified horizontally and vertically
  • No soldering required
  • Circuit can be modified by changing pin positions
Length 215mm
Width 100mm
Board Thickness 11.3mm
Colour White
Material ABS polymer

Trustpilot