Christmas Opening Hours and Delivery Dates here

Rapid S17 Supreme Super Flat Clinch Desktop Stapler Black

Order Code:

06-9881

Brand: Rapid Uk MPN: 24141101
  • Country of Origin:
  • View All

Discontinued


The Rapid S17 Supreme Super Flat-Clinch Desktop Stapler is equipped with patented SuperFlatClinch technology that reduces paper stacks by 40% by bending the staple ends flat to the paper.

The stapler has all-metal working parts to guarantee precision and a full rubber base for stability.


  • Staples up to 30 sheets of paper (80gsm)
  • Patented SuperFlatClinch technology reduces paper stacks by 40%
  • Top opening enables tacking
  • Ideal for both home and office
  • Takes 24/6 and 26/6 Rapid Strong staples
  • Insertion depth 76mm
  • Colour: black/graphite
  • Dimensions: 40 x 177 x 66mm
  • Weight: 330g
  • 5 year manufacturer's guarantee when using Rapid UK staples
  • Rapid UK type S17

Trustpilot