Rapid RHMM17 Digital Multimeter and Accessories

Rapid Brand: Rapid

The Rapid RHMM17 digital multimeter has a highly versatile selection of ranges covering AC and DC voltage, AC and DC current, resistance, audible continuity testing, frequency, temperature, capacitance and transistor testing.

Basic accuracy on the DC voltage range is ±(0.5% of the reading ± digit). See Technical Details for a full listing of ranges and accuracies.

  • Basic DC voltage accuracy 0.5%
  • Large clear LCD display with backlight
  • Low battery indicator
  • Auto power off
  • Display hold button
  • Easy access for fuse changing
  • Rubberised holster
  • Red and black test probes
  • K-type thermocouple temperature probe
  • Conforms to IEC61010-1
  • RoHS, CE, EMC & LVD compliant
  • Rapid model RHMM17
Takes a single 9V, PP3 battery, included.
Description Image Product Buy Pricing (Ex VAT) Type AC Voltage Max Current Rating DC Voltage Max Diameter Display Counts Length Frequency Max. Voltage Rating Maximum Resistance Number of Digits
Rapid RHMM17 Digital Multimeter
Rapid RHMM17 Digital Multimeter
Standard range
Order code: 90-0005
MPN: RHMM17

233 in stock, despatched same dayAdditional 1,500 due on 18/03/2026
1+ £19.99
Price per unit Ex VAT
Multimeter 750V 750V 2000 20kHz 200MΩ 3.5
Rapid 250mA 700V 5 x 20mm Cartridge Fuse for 90-0005
Rapid 250mA 700V 5 x 20mm Cartridge Fuse for 90-0005
Standard range
Order code: 90-0006
MPN: 40-06-0011

435 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £0.970
Price per unit Ex VAT
Multimeter fuse 0.25A 5mm 20mm 700V
Rapid 10A 600V 5X20mm Cartridge Fuse for 90-0005
Rapid 10A 600V 5X20mm Cartridge Fuse for 90-0005
Standard range
Order code: 90-0007
MPN: 40-06-0009

Out of stock490 due on 18/03/2026
1+ £0.970
Price per unit Ex VAT
Multimeter fuse 10A 5mm 20mm 600V
Rapid Digital Multimeter class pack of 16
Rapid Digital Multimeter class pack of 16
Standard range
Order code: 16-0047
MPN: RD 16PK

7 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £319.99
Price per unit Ex VAT
Multimeter
RangeAccuracy
DC Voltage200mV/ 2V/ 20V/ 200V±(0.5% rdg +1 digit)
750V±(0.8% rdg +2 digits)
AC Voltage2V/ 20V/ 200V±(0.8% rdg +3 digits)
750V±(1.2% rdg +3 digits)
DC Current2mA±(0.8% rdg +1 digit)
20mA / 200mA±(1.5% rdg +1 digit)
10A±(2.0% rdg +5 digits)
AC Current2mA±(1.0% rdg +3 digits)
20mA / 200mA±(1.8% rdg +3 digits)
10A±(3.0% rdg +7 digits)
Resistance200Ω±(0.8% rdg +3 digits)
2kΩ / 20kΩ / 200kΩ / 2MΩ±(0.8% rdg +1 digit)
20MΩ±(1.0% rdg +2 digits
200MΩ±[5.0%(rdg-10digits)+10 digits]
Frequency20kHz±(1.5% rdg +5 digits)
Temperature*-20°C to 0°C±(5.0% rdg +4 digits)
1°C to 400°C±(1.0% rdg +3 digits)
401°C to 1000°C±2.0% rdg
Capacitance20µF / 200µF / 2000µF±(4.0% rdg +3 digits)
Transistor hFE0 to 1000Base current ~ 10µA, VCE ~ 2.8V

* Maximum continuous temperature 300°C.


Trustpilot