Easter Opening Hours and Delivery Dates here

Rapid MP000351 Battery Holder Through Hole 1 x PP3 (9V) with Flying Leads

Order Code:

52-2969

Brand: Rapid MPN: MP000351
Qty Unit Price (Inc VAT)
1+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,285 in stock, despatched same dayAdditional quantity lead time 4 days

Rapid MP000351 Battery Holder Through Hole 1 x PP3 (9V) with Flying Leads - Battery Holder with Flying Leads


  • Battery Holder with Flying Leads
  • Holder Material : ABS 94HB Resin, Black colour
  • Rivet Material : Brass Nickel-plated
  • With Pin : 0.8 × 24mm, Brass Nickel-plated
  • Terminal : With 6 Prong snap, Brass Nickel-plated
Type Battery Holder
Power 9V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot