Christmas Opening Hours and Delivery Dates here

Rapid CH0362C Desiccator 25cm, borosilicate glass with knob cover (Single)

Order Code:

53-9420

Brand: Rapid MPN: CH0362C
  • Country of Origin: India
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £49.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Pre-order5 due on 31/12/2025

Rapid CH0362C Desiccator 25cm, borosilicate glass with knob cover

This Rapid Desiccator is made of high quality, heavy duty, borosilicate glass, featuring a knob cover.

Contains an un-glazed porcelain plate measuring 250mm (9.8") in diameter and 12.7mm (0.5") thick.

The desiccator is 216mm (8.5") tall without the knob cover, 330.2mm (13") tall with the knob cover, and 304.8mm (12") diameter.


  • Material: Borosilicate 3.3 Glass
  • Dimensions: 330.2mm (Height) x 304.8 (Diameter)
  • Sold Singly
Type Desiccator
Size 330.2 x 304.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot