Christmas Opening Hours and Delivery Dates here

Rapid A4 Folder Lever Arch File 75mm Polypropylene/Paper with Metal Shoe Blue

Order Code:

34-8120

Brand: Rapid MPN: 34-8120 EAN-13: 5902812112559
  • Country of Origin: Poland
  • View All

Discontinued


These high quality 75mm Blue Lever Arch Files are made of cardboard covered with coloured PP foil outside and paper inside. Their lower edges are protected with metal shoes to prevent wear. The spines of these Lever Arch Files have a thumbhole for easy handling and are equipped with a standard label inserted in the label holder.


  • Dimensions: 78 x 318 x 290mm (W x H x D)
  • Weight: 414g
Colour Blue
Size A4
Spine Width 75mm
Material Polypropylene

Trustpilot