Christmas Opening Hours and Delivery Dates here

Rapid 5000219 M10R Tacker & G1010 Glue Gun Kit

Order Code:

85-9824

Brand: Rapid Uk MPN: 5000219 EAN-13: 4051661008580
  • Country of Origin:
  • View All

Discontinued


This 'Fun to Fix' starter kit from Rapid UK is ideal for all craft, hobby and DIY projects around the home, combining fine wire stapling with instant fixing glue. It includes the Rapid UK M10R tacker and G1010 mini glue gun, 4 strips of 53/6 staples and 8 transparent 7mm diameter glue sticks.

The Rapid M10R tacker is ideal for light decoration and hobby work and the grip suits slightly smaller hands. It is compatible with Rapid No. 53 fine wire staples 4 to 8mm in depth which are barely visible and have minimal effect on textile fibres.

The Rapid G1010 mini glue gun is ideal for decorative craft work and light repair work. It uses 7mm diameter glue sticks and the compact design gives ultimate flexibility. Glue output: 150g/hour. Heating time: 12 mins.

Both the tacker and the glue gun are covered by the manufacturer's 2 year guarantee.


  • Kit includes M10R tacker and G1010 mini glue gun
  • Supplied with 4 strips of 53/6 staples and 8 transparent 7mm dia. glue sticks
  • G1010 mini glue gun has glue output of 150g/hour and heat-up time of 12 minutes
  • Both tacker and the glue gun are covered by the manufacturer's 2 year guarantee
Glue Stick Size 7mmmm
Power 8W
Feed Mechanism Trigger
Low / High Temperature Low
Plug Type UK 13A
Supply Voltage 230V

Trustpilot