Rapid 2WD Motor Robot Platform

Order Code:

70-6417

Brand: Rapid MPN: 2WDMOTOR

Discontinued


This 2wd mini motor robot platform kit uses 2x DC motor gearboxes for drive, with speeds up to 100rpm and torque of 1.3kg/cm at 800mA. The robust red anodised aluminium chassis can stand up to knocks and tumbles and features additional mounting holes so that other hardware such as microcontrollers or sensors may be mounted.

The platform is compatible with microcontrollers such as the Arduino, Orangepip, PICAXE, Genie, etc. The kit includes motors, chassis and fixings and wheels.


  • Easy to assemble kit
  • 60mm diameter wheels with silicon tyres
  • Wheels press-fit onto motor gearbox output shafts
  • Power supply 4.5 to 6V DC
  • Supplied with all fixings required
Type 2WD robot

Questions

*Question functionality currently disabled
Monday, March 25, 2019 | Question by: Rapid Customer | Product code: 70-6417
Q. Does this come with a mechanical drawing of the robot chassis indicating how the robot was assembled?
A. Hi Max, thank you for your question. A data sheet is included showing how to build.

Accessories

You may also like


Trustpilot