Rapid 25-Piece Miniature Tool Kit

Order Code:

86-9990

Brand: Rapid MPN: RapidToolkit
  • Country of Origin: China
  • View All

Discontinued


A 25-piece tool kit in a tri-fold, moulded plastic case, containing a comprehensive selection of frequently required miniature tools.

The kit includes screwdrivers, tweezers, cutters, pliers, sockets and a screwdriver handle with a selection of screwdriver bits.


  • 25-piece kit includes:
  • 115m wire cutters
  • 130mm pliers
  • 110mm stainless steel tweezers
  • 6-piece jeweller's precision screwdriver set: 4 slotted, 2 Phillips
  • 115mm screwdriver handle with magnetic ¼in. hex bit holder
  • ¼in. hex to ¼in. square drive adaptor for sockets
  • 75mm long ¼in. square drive extension bar
  • ¼in. square drive sockets, 5, 6, 8 & 10mm
  • ¼in. hex screwdriver bits PH1, PH2, PZ1, PZ2, 5 & 6mm slotted, Star T10, T15 & T20
  • Tri-fold plastic case (155 x 100 x 48mm)
Type Mini Trifold Tool Kit
Case Mini trifold
Height 448mm
Length 155mm
Pieces 25
Width 100mm

You may also like


Trustpilot