Easter Opening Hours and Delivery Dates here

Rainbow TS-050S -0 to +50°C ±2% Capillary Thermostat with Knob

Order Code:

64-5579

Brand: Rainbow MPN: TS-050S R EAN-13: 4016138734270

Discontinued


This 0°C to +50°C adjustable capillary temperature probe functions as a thermostat by measuring the difference between internal and external temperature due to expanding liquid. Ideal for applications such as electric cooker, deep fat fryers, commercial refrigerators, cold storage facilities, water heaters, fan heaters, etc.
  • Complete with R type bezel and marked knob
  • Automatic reset
  • 20A Rating at 250V AC
  • Mounting by M4 fixed bracket
Mounting Type Cable

Trustpilot