RAFI 5.55.103.030/1013 Button Cap 17.2x17.2x4.45mm Transparent 1pc

RAFI 5.55.103.030/1013 Button Cap 17.2x17.2x4.45mm Transparent 1pc

Order Code:

06-3777

Brand: RAFI MPN: 5.55.103.030/1013 EAN-13: 2050009900328

Discontinued


The RAFI 5.55.103.030/1013 Button Cap is a transparent button cap with dimensions of 17.2 x 17.2 x 4.45 mm. It's designed for use in electronic devices, providing a tactile interface for user input. Suitable for control panels, this component enhances the durability and visibility of underlying switches.
Type Button cap
Dim (L x W x H) 17.2 x 17.2 x 4.45 mm
Factory colour Transparent
Height 4.45mm
Length 17.2mm
Width 17.2mm

You may also like


Trustpilot