Rafi 5.46.167.060/0209 Key Cap Round Ø11.5mm x 1.6mm White 500pk

Order Code:

59-3498

Brand: RAFI MPN: 5.46.167.060/0209

Discontinued


A key cap for Rafi switches.
  • Switch type: Key cap
  • Switch Functions: Momentary
  • Switch features: Flat lens
  • Lighting style: None
  • Main Colour: White
  • Shape: Round
  • Dimensions: 1.6mm
  • Dimensions, Ø: 11.5mm
  • Type (manufacturer type): 5.46.167.060/0209

Trustpilot