Rafi 5.46.017.037/0710 Tall Key Cap Ø15mm x 12.5mm Beige 500pk

Order Code:

59-3519

Brand: RAFI MPN: 5.46.017.037/0710

Discontinued


A key cap for Rafi switches.
  • Switch Functions: Momentary
  • Switch features: Flat lens
  • Lighting style: None
  • Main Colour: Beige
  • Dimensions: 12.5mm
  • Dimensions, Ø: 15mm
  • Type (manufacturer type): 5.46.017.037/0710

You may also like


Trustpilot