RAFI 1.30.270.221/2500 RAFIX 22 FS Push Button 29.8x29.8x21.6mm

Order Code:

06-3686

Brand: RAFI MPN: 1.30.270.221/2500 EAN-13: 2050009897918

Discontinued


The RAFI 1.30.270.221/2500 is an illuminated push button switch from the RAFIX 22 FS series, measuring 29.8 x 29.8 x 21.6 mm. This momentary switch is designed for visible and easy operation, making it suitable for control panels and operator interfaces. Ideal for industries requiring reliable user input devices, it offers versatility in both industrial and commercial applications.
Type Illuminated push button
Casing/button colour Green
Dim (L x W x H) 29.8 x 29.8 x 21.6 mm
Functions momentary
Height 21.6mm
Length 29.8mm
Lighting type incl. lighting
Misc Attribute 1 Aperture protruding
Misc Attribute 2 RAFIX 22 FS
Recess depth 9.2mm
Recess diameter 22.3mm
Shape Round
Width 29.8mm

Trustpilot