RAFI 1.30.270.221/2300 RAFIX 22 FS Illuminated Push Button 29.8x29.8x21.6mm

Order Code:

06-3685

Brand: RAFI MPN: 1.30.270.221/2300 EAN-13: 2050009897901

Discontinued


The RAFI 1.30.270.221/2300 is an RAFIX 22 FS illuminated push button switch, sized at 29.8 x 29.8 x 21.6 mm. It provides momentary functionality and is ideal for applications requiring visual feedback and high reliability. Common uses include industrial control panels and other machinery that benefit from illuminated indicators.
Type Illuminated push button
Switch Function momentary
Casing/button colour Red
Dim (L x W x H) 29.8 x 29.8 x 21.6 mm
Height 21.6mm
Length 29.8mm
Lighting type incl. lighting
Misc Attribute 1 Aperture protruding
Misc Attribute 2 RAFIX 22 FS
Recess depth 9.2mm
Recess diameter 22.3mm
Shape Round
Width 29.8mm

Trustpilot