Christmas Opening Hours and Delivery Dates here

Rafi 1.30.255.002/0000 Key Switch Round 1 x 40° IP65 Ø29.8mm Metallic

Order Code:

59-4109

Brand: RAFI MPN: 1.30.255.002/0000

Discontinued


A key switch from Rafi. Form L switches can be turned to 0 and 90°, form V switches can be turned to ±45°. Numbers in brackets indicate key removal positions, i.e. (0+1) means the key can be removed in both position 0 and position 1. This switch is protected to IP65.
  • Switch type: Key switch
  • Connection: Plug-in to contact block
  • Panel cut-out: 22.3mm
  • Switch Functions: Momentary
  • Switch features: Raised actuator
  • Key removal position: -/Off/-
  • Lighting style: None
  • Main Colour: Metal
  • Operating temperature: -25 to +70°C
  • Print motif: None
  • Switching angle: 1 x 40°
  • Dimensions: 44.1mm
  • Dimensions, Ø: 29.8mm
  • Protection type: IP65 (front)
  • Type (manufacturer type): 1.30.255.002/0000
Type Key switch
Contact Configuration Plug-in
Switch Function Momentary

Trustpilot