Rafi 1.30.247.502/0200 Toggle Switch Round Latch IP54 Black, White 6pk

Order Code:

59-2926

Brand: RAFI MPN: 1.30.247.502/0200

Discontinued


A toggle switch from Rafi. Protected to IP54.
  • Switch type: Toggle switch
  • Connection: Plug-in to contact block
  • Panel cut-out: 22.3mm
  • Switch Functions: Latch
  • Switch features: Mechanical status indicator
  • Lighting style: none
  • Main Colour: Black, White
  • Operating temperature: -25 to +70°C
  • Print motif: Arrow symbol
  • Protection type: IP54
  • Type (manufacturer type): 1.30.247.502/0200

Trustpilot