Christmas Opening Hours and Delivery Dates here

Rafi 1.30.246.502/0100 Emergency Power Off (EPO) Switch IP65 Black 5pk

Order Code:

59-3867

Brand: RAFI MPN: 1.30.246.502/0100

Discontinued


An emergency stop switch (EPO) from Rafi.
  • Switch type: Emergency Power Off (EPO) switch
  • Connection: Plug-in to contact block
  • Panel cut-out: 22.3mm
  • Switch Functions: Momentary
  • Switch features: Mechanical status indicator
  • Button diameter: 40mm
  • Lighting style: none
  • Main Colour: Black
  • Operating temperature: -25 to +70°C
  • Print motif: None
  • Protection type: IP65
  • Type (manufacturer type): 1.30.246.502/0100

You may also like


Trustpilot