RAFI 1.20.126.404/9000 Switcher 2 Breakers 35V 1pc

Order Code:

06-3644

Brand: RAFI MPN: 1.20.126.404/9000 EAN-13: 2050009898403
Qty Unit Price (Ex VAT)
1+ £8.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

The RAFI 1.20.126.404/9000 switcher is a robust electrical component featuring two breakers designed to operate at 35 volts. This switcher is typically used in electronic or mechanical systems requiring reliable circuit control and protection. Manufactured by RAFI, it is valued for its durability and precision in industrial applications.
Type Switcher
Connection THT
Contact Material Gold
Contact Type 2 breakers
Dim (L x W x H) 17.3 x 17.3 x 16.9 mm
Height 16.9mm
Length 17.3mm
Recess depth 9.2mm
Switching current (max.) 0.1A
Switching Voltage 35V
Width 17.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot