RAFI 1.20.126.303/9000 Switcher 250V 1 Breaker 1 Maker 1pc

Order Code:

06-3641

Brand: RAFI MPN: 1.20.126.303/9000 EAN-13: 2050009899653
Qty Unit Price (Ex VAT)
1+ £18.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

RAFI manufactures the RAFI 1.20.126.303/9000 Switcher, a reliable switch component. This switcher handles up to 250 volts and is sold as a single unit. It is typically used in electrical circuits where robust and efficient switching is required.
Type Switcher
Connection Type C CEE 7/16 plug 2.8 mm
Contact Material Silver
Dim (L x W x H) 19.7 x 18.6 x 30.65 mm
Height 30.65mm
Length 19.7mm
Recess depth 27mm
Switching current (max.) 4A
Switching Voltage 250V
Width 18.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot