Christmas Opening Hours and Delivery Dates here
Rademacher VK C-510-6 PCB 233.4x160mm 35µm Photo-coating Single Sided

Image Representative of Range

Rademacher VK C-510-6 PCB 233.4x160mm 35µm Photo-coating Single Sided

Order Code:

12-8189

Brand: WR Rademacher MPN: VK C-510-6 EAN-13: 2050003229647
Qty Unit Price (Ex VAT)
1+ £6.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 13/01/2026

The Rademacher VK C-510-6 is a single-sided PCB material with a 35 µm photo-coating, measuring 233.4 mm by 160 mm. It is made from FR4 material, ideal for electronics prototyping and small-scale circuit board manufacturing. Typical applications include hobbyist projects and educational electronics kits.
Type PCB material
Material Epoxide
Length 233.4mm
Width 160mm
Copper coating (thickness) 35µm
Dim (L x W) 233.4 mm x 160 mm
Material thickness 1.5mm
Misc Attribute 1 single sided
Photo-coating Positive

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot