Raaco 142847 CarryLite 55 Drawer Cabinet Empty with Lock & Handle

Order Code:

10-3916

Brand: Raaco MPN: 142847
  • Country of Origin: Denmark
  • View All

Discontinued


Raaco CarryLite 55 4x8-0/DLU is a versatile component container. It is a plastic storage box with no compartments, suitable for organising and storing various small items. Typically used in workshops or for DIY projects, it helps keep tools and accessories neatly arranged.
Type Drawer cabinet
Number of Compartments 0
Height 59mm
Width 278mm
Depth 337mm
Colour Blue
Dimensions (W x H x D) 278 x 59 x 337 mm
Lid Colour Transparent
Range of use Universal

Trustpilot