Christmas Opening Hours and Delivery Dates here

Raaco 141604 Tool Taco Premium L - 20"

Order Code:

14-2496

Brand: Raaco MPN: 141604 EAN-13: 5733439141604
  • Country of Origin:
  • View All

Discontinued


The Raaco Tool Taco Premium tool box system is a modular system designed to provide maximium flexibility for individual configuration to produce a tool box that exactly matches the user's requirements.

The basis of the system is a tool box with a lightweight hard shell construction to which a range of accessories can be added.

This package from the range includes: 1x 1/4 Tool Fix, 1x 1/2 Tool Fix, 1x 1/4 Open Pouch, 1x 1/2 Open Pouch, 1x Universal Holder, 1x Boxxser 55 4x4-9 and an ergonimically designed padded shoulder strap.


  • Includes:
  • Lightweight hard shell tool box
  • 1x 1/4 and 1x 1/2 Tool Fix - unique efficient holders for tools of any shape or size (max. Ø 30mm)
  • 1x 1/4 and 1x 1/2 Open Pouch - for storage of accessories and consumables
  • 1x universal holder for long tools and items (50 to 100mm width)
  • 1x Boxxser 55 4x4-9 assortment box with 9 inserts
  • Raaco type 141604
Type Tool box system
Length 504mm

Trustpilot